Surface mount ceramic capacitor with 4.7µF capacitance and 10V DC rated voltage. Features X7R dielectric, 10% tolerance, and a 5% dissipation factor. Encased in a 0805 (2012 metric) SMD/SMT package, measuring 2.01mm length, 1.25mm width, and 1.52mm height. Operates from -55°C to 125°C and is RoHS compliant. Supplied on tape and reel with 3000 units per package.
Kyocera 0805ZC475KAT2A technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dissipation Factor | 5% |
| Height | 1.52mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0805ZC475KAT2A to view detailed technical specifications.
No datasheet is available for this part.
