0.68µF 10V X7R ceramic capacitor in a 0805 (2012 metric) surface mount package. Features a 10% tolerance and a dissipation factor of 5%. Operates across a temperature range of -55°C to +125°C. Constructed with flat termination and a dielectric material rated for general use. Packaged in tape and reel for automated assembly.
Kyocera 0805ZC684KAT2A technical specifications.
| Capacitance | 680nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dissipation Factor | 5% |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0805ZC684KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.