Surface mount ceramic capacitor with 1.5µF capacitance and 10V DC rated voltage. Features X5R dielectric, 10% tolerance, and a 0805 imperial case code (2012 metric). Operating temperature range from -55°C to 85°C. Dissipation factor is 5%. Packaged in tape and reel.
Kyocera 0805ZD155KAT2A technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Dissipation Factor | 5% |
| Height | 1.4mm |
| Length | 2.01mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 0805 |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0805ZD155KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.