This ceramic capacitor has a capacitance of 1uF and a voltage rating of 10V. It is constructed with a flat construction and has a dielectric of Y5V. The component is available in a 0805 package with a surface mount termination. Operating temperatures range from -30°C to 85°C. The capacitor is RoHS compliant and is packaged on a tape and reel with 4000 pieces per reel.
Kyocera 0805ZG105ZAT2A technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Length | 2.01mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 80% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0805ZG105ZAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.