This 470nF ceramic capacitor from Kyocera features a 10V voltage rating and is constructed with a Y5V dielectric. It has a 0805 package size and is designed for surface mount applications. The capacitor operates within a temperature range of -30°C to 85°C and is compliant with RoHS regulations.
Kyocera 0805ZG474ZAT2A technical specifications.
| Capacitance | 470nF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 80% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0805ZG474ZAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.