This right angle single row connector features contacts made of copper alloy with a copper and tin plating. It has a maximum current rating of 400mA and a maximum voltage rating of 50V AC. The connector measures 4.3mm in depth and 11.3mm in length. It is designed to operate within a temperature range of -40°C to 85°C. The contacts are terminated with solder and are available on tape and reel packaging with a 0.5mm pitch.
Kyocera 086212010340800-LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Tin |
| Depth | 4.3mm |
| Length | 11.3mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 086212010340800-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.