Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, MINIATURE PACKAGE-2
Kyocera 11EQS06 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kyocera 11EQS06 to view detailed technical specifications.
No datasheet is available for this part.