Kyocera 12061A100BAT2A technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12061A100BAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.