SMD multilayer ceramic capacitor with 1nF capacitance and 1% tolerance. Features C0G dielectric, 100V DC rated voltage, and operates across a -55°C to 125°C temperature range. Housed in a 1206 (3216 metric) surface-mount case with dimensions of 3.2mm length, 1.6mm width, and 0.5mm height. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Kyocera 12061A102FAT2A technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12061A102FAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.