150pF, 100V C0G/NP0 dielectric ceramic capacitor in a 1206 (3216 metric) surface mount package. Features a 5% tolerance, operating temperature range of -55°C to 125°C, and lead-free, RoHS-compliant construction. Dimensions are 3.2mm length, 1.6mm depth, and 0.94mm height.
Kyocera 12061A151JAT2A technical specifications.
| Capacitance | 150pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12061A151JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.