Kyocera 12061A151MAT2A technical specifications.
| Capacitance | 150pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000353oz |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12061A151MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.