Surface mount multilayer ceramic capacitor with 22pF capacitance and 100V DC rated voltage. Features a 1206 imperial case size (3216 metric) and NP0 dielectric for stable performance across a -55°C to 125°C operating temperature range. This RoHS compliant component offers a ±10% tolerance and is supplied on tape and reel.
Kyocera 12061A220KAT2A technical specifications.
| Capacitance | 22pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | NP0 |
| Dielectric Material | Ceramic |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12061A220KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.