The 12061A272GAT2A is a surface mount ceramic capacitor from Kyocera with a capacitance of 2.7nF and a DC rated voltage of 100V. It features a 1206 package and a C0G dielectric. The capacitor has a tolerance of 2% and is RoHS compliant. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 12061A272GAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.7nF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12061A272GAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.