General purpose ceramic capacitor with 680pF capacitance and 100V DC rated voltage. Features a C0G dielectric for stable performance across temperature ranges from -55°C to 125°C, with a tight 5% tolerance. This surface mount component is housed in a 1206 (3216 metric) case code, measuring 1.6mm in depth, 0.94mm in height, 3.2mm in length, and 1.6mm in width. Packaged on tape and reel, it is RoHS compliant and lead-free.
Kyocera 12061A681JAT2A technical specifications.
| Capacitance | 680pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12061A681JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.