This 100V ceramic capacitor features a capacitance of 6.8pF and is constructed with C0G dielectric material. It is available in a 1206 flat package and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is packaged on tape and reel.
Kyocera 12061A6R8DATMA technical specifications.
| Capacitance | 6.8pF |
| Package/Case | 1206 |
| Construction | Flat |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 12061A6R8DATMA to view detailed technical specifications.
No datasheet is available for this part.