1nF X7R dielectric ceramic multilayer capacitor in a 1206 (3216 metric) surface mount package. Features soft termination for enhanced reliability and a wide operating temperature range of -55°C to +125°C. Rated for 100VDC with a ±10% tolerance. RoHS compliant and constructed with a flat profile measuring 3.2mm L x 1.6mm W x 0.94mm H.
Kyocera 12061C102KAZ2A technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Features | Soft Termination |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12061C102KAZ2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.