Surface mount multilayer ceramic capacitor featuring 10nF capacitance and 100V DC rated voltage. This 1206 case code component utilizes an X7R dielectric with a ±10% tolerance, operating across a -55°C to 125°C temperature range. Constructed with soft termination for enhanced reliability, it is AEC-Q200 qualified and RoHS compliant.
Kyocera 12061C103K4Z4A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Features | Soft Termination |
| Height | 0.94mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12061C103K4Z4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.