Multilayer ceramic capacitor with 100nF capacitance and 100V DC rated voltage. Features X7R dielectric, 10% tolerance, and a 1206 (3216 metric) surface mount case code. Operating temperature range is -55°C to 125°C. This RoHS compliant component is supplied in tape and reel packaging.
Kyocera 12061C104K4T2A technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.27mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12061C104K4T2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
