100nF, 100V multilayer ceramic capacitor with X7R dielectric, featuring a 1206 (3216 metric) surface mount package. This component offers a ±10% capacitance tolerance and operates across a temperature range of -55°C to 125°C. The capacitor measures 3.2mm in length, 1.6mm in depth, and 1.27mm in height, with a width of 0.063 inches. It is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Kyocera 12061C104KAT4A technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.27mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.05inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12061C104KAT4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.