Surface mount multilayer ceramic capacitor with 1uF capacitance and 10% tolerance. Features X7R dielectric, 100V DC rating, and a 1206 case size. Operating temperature range from -55°C to 125°C. RoHS compliant with soft termination and AEC-Q200 qualification.
Kyocera 12061C105K4Z2A technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Thickness | 0.07inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12061C105K4Z2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.