
Surface mount multilayer ceramic capacitor with 1uF capacitance and 10% tolerance. Features X7R dielectric, 100V DC rated voltage, and a 1206 case code (3.2mm x 1.6mm). Designed with soft termination for flexibility and operates across a -55°C to 125°C temperature range. This lead-free, RoHS compliant component is supplied in tape and reel packaging.
Kyocera 12061C105KAZ2A technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Height | 1.78mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12061C105KAZ2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
