Surface mount ceramic capacitor featuring 2.7nF capacitance and a 100V DC rating. This general-purpose capacitor utilizes an X7R dielectric, offering a ±10% tolerance and a dissipation factor of 2.5%. Encased in a 1206 (3216 metric) package, it operates across a temperature range of -55°C to 125°C. The component is RoHS compliant and supplied on tape and reel.
Kyocera 12061C272KAT2A technical specifications.
| Capacitance | 2.7nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12061C272KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.