Surface mount ceramic capacitor with 27nF capacitance and 100V DC rating. Features X7R dielectric, 10% tolerance, and a 1206 case code. Operating temperature range from -55°C to 125°C, with a dissipation factor of 2.5%. Packaged in tape and reel, this RoHS compliant component is lead-free.
Kyocera 12061C273KAT2A technical specifications.
| Capacitance | 27nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12061C273KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.