Kyocera 12061C333JAJ2A technical specifications.
| Capacitance | 33nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X7R |
| Height | 0.06mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 12061C333JAJ2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.