This Kyocera 1206 SMD/SMT ceramic capacitor has a capacitance of 3.9nF with a tolerance of 5%. It operates within a temperature range of -55°C to 125°C and is RoHS compliant. The capacitor is packaged in tape and reel quantities of 4000. It has a voltage rating of 100V.
Kyocera 12061C392JAZ2A technical specifications.
| Capacitance | 3.9nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12061C392JAZ2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.