Surface mount multilayer ceramic capacitor (MLCC) with 47nF capacitance and 100V DC rated voltage. Features X7R dielectric, 10% tolerance, and a 1206 case code (3.2mm L x 1.6mm W x 1.27mm H). Designed with soft termination for enhanced flexibility and reliability. Operates across a temperature range of -55°C to 125°C. Packaged in tape and reel for automated assembly.
Kyocera 12061C473KAZ2A technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Height | 1.27mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12061C473KAZ2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.