Surface mount ceramic capacitor with 4.7µF capacitance and 100V DC rating. Features X7S dielectric, 10% tolerance, and a 1206 case code (3.2mm x 1.6mm). Operates across a -55°C to 125°C temperature range. RoHS compliant and lead-free. Packaged in tape and reel.
Kyocera 12061Z475KAT2A technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X7S |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.075inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12061Z475KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.