This 1206 ceramic capacitor features a capacitance of 1nF with a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a tape and reel format and is compliant with RoHS regulations. Its dimensions are 1.6mm in depth and 3.2mm in length.
Kyocera 12062A102K4T2A technical specifications.
| Capacitance | 1nF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | C0G |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12062A102K4T2A to view detailed technical specifications.
No datasheet is available for this part.