Kyocera 12062A151JAT9A technical specifications.
| Capacitance | 150pF |
| Package/Case | 1206 |
| Dielectric | C0G |
| Lead Free | Lead Free |
| Package Quantity | 50000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12062A151JAT9A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.