Surface mount ceramic capacitor with 220pF capacitance and 200V voltage rating. Features C0G dielectric for stable performance across a -55°C to 125°C operating temperature range, with a 5% tolerance. Housed in a 1206 (3216 metric) case code, this component offers a 10% dissipation factor and is RoHS compliant. Packaged on tape and reel for automated assembly.
Kyocera 12062A221JAT2A technical specifications.
| Capacitance | 220pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dissipation Factor | 10% |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12062A221JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.