This 2.2nF ceramic capacitor has a voltage rating of 200V and operates over a temperature range of -55°C to 125°C. It is a surface mount component with a 1206 case code and is available in quantities of 4000 per reel. The capacitor is lead-free and RoHS compliant, meeting the requirements for lead-free and RoHS compliance. It has a tolerance of 10% and is terminated as an SMD/SMT component.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.2mm |
| RoHS | Compliant |