Kyocera 12063A622KAT2A technical specifications.
| Capacitance | 6.2nF |
| Package/Case | 1206 |
| Dielectric | C0G |
| Tolerance | 10% |
| DC Rated Voltage | 25V |
| RoHS | Unconfirmed |
Download the complete datasheet for Kyocera 12063A622KAT2A to view detailed technical specifications.
No datasheet is available for this part.