Kyocera 12063C105KA72A technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 25V |
| Weight | 0.000571oz |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12063C105KA72A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.