
Surface mount ceramic capacitor with 1µF capacitance and 25V DC rating. Features X7R dielectric, 20% tolerance, and a 1206 case code. Operates from -55°C to 125°C, with dimensions of 3.2mm length, 1.6mm depth, and 1.78mm height. RoHS compliant and lead-free.
Kyocera 12063C105MAT2A technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.78mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.07inch |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12063C105MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.