Kyocera 12063C224KATMA technical specifications.
| Capacitance | 220nF |
| Package/Case | 1206 |
| Construction | Flat |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 12063C224KATMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.