
This ceramic capacitor has a capacitance of 330 nanofarads and a voltage rating of 25 volts with a tolerance of 10%. It is a surface mount device with a 1206 case code and is lead free. The operating temperature range is from -55°C to 125°C. This component is RoHS compliant and meets AEC-Q200 ratings.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X7R |
| Height | 1.27mm |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |