Kyocera 12063C334KAT1A technical specifications.
| Capacitance | 330nF |
| Package/Case | 1206 |
| Dielectric | X7R |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12063C334KAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.