This 1206 case code capacitor from Kyocera has a capacitance of 390 nanofarads with a tolerance of 20%. It operates within a temperature range of -55°C to 125°C and is RoHS compliant. The component is available in a tape and reel packaging with 4000 pieces per package.
Kyocera 12063C394MAZ2A technical specifications.
| Capacitance | 390nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12063C394MAZ2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.