The Kyocera 12063C822JAZ2A is a 8.2nF ceramic capacitor with a 5% tolerance and a voltage rating of 25V. It is available in a 1206 package and is suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is supplied in tape and reel packaging with a quantity of 4000 units per reel.
Kyocera 12063C822JAZ2A technical specifications.
| Capacitance | 8.2nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12063C822JAZ2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.