Multilayer ceramic capacitor with 10µF capacitance and 25V DC rated voltage. Features X5R dielectric material and a 10% tolerance. Surface mountable in a 1206 (3216 metric) case code, measuring 3.2mm length, 1.6mm depth, and 0.063 inches width. Operates across a temperature range of -55°C to 85°C. RoHS compliant and lead-free.
Kyocera 12063D106KAT2A technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 0.07mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.07inch |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12063D106KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.