Kyocera 12063E104ZAT2S technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | Z5U |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Tolerance | 80% |
| DC Rated Voltage | 25V |
| Weight | 0.000353oz |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12063E104ZAT2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.