Surface mount multilayer ceramic capacitor with 330nF capacitance and 25V DC rated voltage. Features Z5U dielectric, 20% tolerance, and a 1206 (3216 metric) case code. Operating temperature range from 10°C to 85°C. RoHS compliant and supplied in tape and reel packaging.
Kyocera 12063E334MAT2A technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | Z5U |
| Height | 1.27mm |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1206 |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12063E334MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.