
Surface mount ceramic capacitor with 100nF capacitance and 25V DC rating. Features X8R dielectric, 10% tolerance, and a 1206 case code (3.2mm x 1.6mm). Operating temperature range from -55°C to 150°C. AEC-Q200 qualified and RoHS compliant, supplied on tape and reel.
Kyocera 12063F104K4T2A technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X8R |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.05inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12063F104K4T2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.