Kyocera 12063G105ZAT2P technical specifications.
| Capacitance | 1uF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | Y5V |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 80% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12063G105ZAT2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.