Kyocera 12063G106ZAT2A technical specifications.
| Capacitance | 10uF |
| Package/Case | 1206 |
| Dielectric | Y5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 80% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12063G106ZAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.