
This 2.2uF ceramic capacitor is rated for 25V and has a tolerance of 20%. It is constructed with a flat design and has a dielectric material of Y5V. The capacitor is available in a 1206 package and is suitable for surface mount applications. It can operate within a temperature range of -30°C to 85°C.
Kyocera 12063G225MAT2A technical specifications.
| Capacitance | 2.2uF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | Y5V |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Thickness | 0.05inch |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12063G225MAT2A to view detailed technical specifications.
No datasheet is available for this part.