Multilayer Ceramic Capacitor (MLCC) for surface mount applications. Features 47µF capacitance with a 20% tolerance and a 4V DC rating. Dielectric material is X5R, operating within a temperature range of -55°C to +85°C. Encased in a 1206 (3216 metric) SMD/SMT package with dimensions of 3.2mm length, 1.6mm width, and 0.07mm height. Supplied on tape and reel, this lead-free and RoHS compliant component is ideal for general electronic circuits.
Kyocera 12064D476MAT2A technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X5R |
| Height | 0.07mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12064D476MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.