1.8 nF, 50V surface mount multilayer ceramic capacitor featuring a 1206 case code and ±5% tolerance. This component utilizes a C0G dielectric for stable performance across a wide temperature range of -55°C to 125°C. The ceramic capacitor measures 3.2mm in length, 1.6mm in width, and 0.5mm in height, with a depth of 1.6mm. It is RoHS compliant and constructed for flat SMT termination.
Kyocera 12065A182JAT2A technical specifications.
| Capacitance | 1.8nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12065A182JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.