The Kyocera 12065A221J4T2A is a ceramic capacitor with a capacitance of 220pF, a dielectric of C0G, and a DC rated voltage of 50V. It has a tolerance of 5% and operates within a temperature range of -55°C to 125°C. The capacitor is constructed in a flat form and is packaged in a 1206 case, suitable for surface mount applications. It is available in quantities of 4000 and is packaged on a tape and reel. The component is RoHS compliant.
Kyocera 12065A221J4T2A technical specifications.
| Capacitance | 220pF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12065A221J4T2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.