Surface mount multilayer ceramic capacitor with 2.2nF capacitance and 50V DC rating. Features a 1206 case code (3216 metric) with a 1.6mm width, 3.2mm length, and 0.5mm height. Utilizes a C0G dielectric for stable performance across a -55°C to +125°C operating temperature range. Offers a tight 1% tolerance and is constructed from ceramic material with lead-free termination.
Kyocera 12065A222FAT2A technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12065A222FAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.